LED Current Meter 10A (Blue)

You may also like:
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco Benchpro
PM428 PM428
Jameco Benchpro
DFR0245-R DFR0245-R
DFRobot
VM147 VM147
Velleman
VM145 VM145
Velleman

$6.75 ea

41 In Stock
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2190768
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0244-B
  • HTS code: 9030201500
  • Electronics Parts Locator

LED Current Meter 10A (Blue)

This is a standard LED Current Meter 10A. It measures 0-9.99A with 2% accuracy. Most suitable for current display in the circuit. Just apply four wires without any extra circuit or components, it gives the reading straight away. Easy to use, and good company with robot application.It has three color to select, green/blue/red.

Warnings: Please carefully follow the instructions for wiring. The power supply terminal and measurement terminal of this LED Current Meter are used common-ground connection. So, the measurement terminal of current meter must be cascaded after loads. It's better that power supply of the current meter is isolated.

Specifications

  • Measure Current: 0-9.99A DC
  • Power supply voltage: 4-30V DC
  • Display mode: 3-bit 0.56 Led digital tube
  • Accuracy:2%
  • Opening dimension: 45.5mm*26.5mm
  • Dimension: 48mm*29mm*21mm

Documents

Connection Diagram 1
Connection diagram 1

Connection Diagram 2
Connection diagram 2

Report a problem
Suggest a product
Specification Value
Display TypeLED Blue
Number of Digits3
Input0-9.99 ADC
Operating Supply Voltage4.5-30 VDC
Decimal PointFixed
Figure Height0.56"
Dimensions1.89" x 1.14" x 0.83"


Report a problem
Suggest a product