Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

You may also like:
GQ30-120200-BU GQ30-120200-BU
DFU120200RU0070-2.1 DFU120200RU0070-2.1
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$12.95 ea

200 ship on Oct. 29
More Available – 13 weeks


  • Jameco Part no.: 136881
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU120150K1961
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1.5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.4 " x 2.7" x 2.2"
  • Cord length: 6'
  • Weight: 1.5 lbs
  • Certifications: UL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product