Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 2 Amp 24 Watt Unregulated Wall Adapter

You may also like:
GQ30-120200-BU GQ30-120200-BU
YSU20120 YSU20120
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$11.95 ea

8 ship on Oct. 26
180 ship on Dec. 24


  • Jameco Part no.: 2218003
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU120200RU0070-2.1
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Unregulated Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 2000 mA
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.4" x 2.7" x 2.2"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Maximum Output Power (W)24
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product