Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Wall Adapter/Transformer 24 Watt [email protected] F1 2.1X5.5mm UlSta-5724At

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$12.95 ea

144 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 220960
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU240100G2300
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24 Watt AC/DC Unregulated Linear Wall Adapter

24 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Negative
  • Dimensions: 3.4" x 2.7" x 2.2"
  • Cord length: 6'
  • Weight: 1.6 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Maximum Output Power (W)24
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative
FamilyDFU
Agency ApprovalsUL


Report a problem
Suggest a product