Analog Switch Quad Single Pole Double Throw ±22 Volt 40 Volt 20-Pin SOIC W

You may also like:
DG202BDJ-E3 DG202BDJ-E3
Vishay
DG201CJ DG201CJ
Major Brands
DG403DG DG403DG
Maxim Semiconductor
DG413DJ DG413DJ
Vishay
ADG201HSJNZ ADG201HSJNZ
Analog Devices
DG445DJ-E3 DG445DJ-E3
Vishay

$5.09 ea

5 ship on Oct. 4


  • Jameco Part no.: 988856
  • Manufacturer: Vishay
  • Manufacturer no.: DG333ADW-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
10+ $5.09
50+ $4.59
100+ $4.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Analog Switch Quad Single Pole Double Throw (SPDT) 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyDG333A
TypeAnalog Switch
ConfigurationQuad SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Input Voltage5V
Input Voltage9V, 12V, 15V, 18V, 24V, 28V
Maximum Input Voltage40V
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V, ±9V, ±12V, ±15V, ±18V
Maximum Dual Supply Voltage±22V
Maximum On Resistance[email protected]
Power Dissipation800mW
Maximum Supply Current[email protected]±15V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pins20
Width7.49mm
Height2.34mm
Product Length12.8mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product