Cyber Monday Sale  Free Ground Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

IC DG403 Dual Analog Switch Low Power 16-pin SOIC

You may also like:
DG201CJ DG201CJ
DG202BDJ-E3 DG202BDJ-E3
DG403DG DG403DG
DG413DJ DG413DJ
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3

$1.55 ea

Lead time 7 weeks


  • Jameco Part no.: 813896
  • Manufacturer: Vishay
  • Manufacturer no.: DG403DY-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
35+ $1.55
175+ $1.33
875+ $1.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Analog Switch Dual Single Pole Double Throw (SPDT) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG403
TypeAnalog Switch
ConfigurationDual SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.00001mA/[email protected]±16.5V
Maximum High Level Output Current100mA
Maximum On Resistance[email protected]±13.5V
Maximum Power Dissipation600mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product