Specification |
Value |
Family | DG408 |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Chip Enable Signals | Yes |
Input Signal Type | Single |
Output Signal Type | Single |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Power Supply Type | Single|Dual |
Minimum Input Voltage | 13V |
Input Voltage | 15V, 18V, 24V, 28V |
Maximum Input Voltage | 44V |
Minimum Dual Supply Voltage | ±5V |
Typical Dual Supply Voltage | ±9V, ±12V, ±15V, ±18V |
Maximum Dual Supply Voltage | ±20V |
Supply Current | [email protected]@-40C to 85C/[email protected] |
Maximum High Level Output Current | 30mA |
Maximum On Resistance | [email protected]±15V |
Power Dissipation | 450mW |
Maximum Propagation Delay Time | [email protected]±[email protected] to 85C|180ns(Typ)@12V |
Maximum Supply Current | [email protected]@-40C to 85C/[email protected] |
Maximum Turn-Off Time | [email protected]±15V |
Maximum Turn-On Time | 180ns(Typ)@12V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Pins | 16 |
Width | 7.11mm (Max) |
Height | 3.81mm (Max) |
Product Length | 21.33mm (Max) |
Product Type | Analog Switch Multiplexer |
Report a problem
Suggest a product