Circuit IC Switch 8:1 100Ohm DIP-16

You may also like:
DG411DJZ DG411DJZ
Renesas Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1921565
  • Manufacturer: Renesas Technology
  • Manufacturer no.: DG408DJZ
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $2.39
10+ $1.95
100+ $1.49

Request a Large Quantity Quote

Circuit IC Switch 8:1 100Ohm DIP-16

Specifications

  • Multiplexer/Demultiplexer Circuit: 8:1
  • On-State Resistance (Max): 100 Ohm
  • Channel-to-Channel Matching (ΔRon): 15 Ohm (Max)
  • Voltage - Supply, Single (V+): 5 V to 34 V
  • Voltage - Supply, Dual (V±): ±5 V to 20 V
  • Switch Time (Ton, Toff) (Max): 150 ns, 150 ns
  • Charge Injection: 20 pC
  • Channel Capacitance (CS(off), CD(off)): 3 pF, 26 pF
  • Current - Leakage (IS(off)) (Max): 500 pA
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62 mm)
  • Number of Circuits: 1
  • Base Product Number: DG408


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product