Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC DG411 Quad CMOS Analog Switch SPST 16-pin SOIC

Vishay
DG411DY-E3
You may also like:
DG201CJ DG201CJ
DG202BDJ-E3 DG202BDJ-E3
DG403DG DG403DG
DG413DJ DG413DJ
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3

$1.89 ea

331 ship on Oct. 1


  • Jameco Part no.: 813950
  • Manufacturer: Vishay
  • Manufacturer no.: DG411DY-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG411
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.0000001mA/[email protected]±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Maximum Power Dissipation600mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product