Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Analog Switch Quad Single Pole Single Throw ±22 Volt 36 Volt 16-Pin PDIP

Vishay
DG413DJ
You may also like:
DG201CJ DG201CJ
DG202BDJ-E3 DG202BDJ-E3
DG403DG DG403DG
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3
DG403DY-E3 DG403DY-E3

$5.89 ea

Lead time 7 weeks


  • Jameco Part no.: 674398
  • Manufacturer: Vishay
  • Manufacturer no.: DG413DJ
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
5+ $5.89
25+ $5.29
50+ call

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyDG413
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.0000001mA/[email protected]±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Maximum Power Dissipation470mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
Product Width7.87mm(Max)
Product Height4.45mm(Max)
Product Length19.43mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product