Analog Switch Quad Single Pole Single Throw ±22 Volt 36 Volt 16-Pin SOIC N

Vishay Rohs logo
DG413DY-E3
You may also like:
DG408DJ-E3 DG408DJ-E3
DG409DJ-E3 DG409DJ-E3
MC14066BDG MC14066BDG
MC14053BDG MC14053BDG
DG201BDY-E3 DG201BDY-E3
DG409DY-E3 DG409DY-E3

$1.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 2037114
  • Manufacturer: Vishay
  • Manufacturer no.: DG413DY-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG413
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Input Voltage13V
Input Voltage15V, 18V, 24V, 28V
Maximum Input Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V, ±12V, ±15V, ±18V
Maximum Dual Supply Voltage±22V
Supply Current0.0000001mA/[email protected]±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Power Dissipation600mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pins16
Width4mm (Max)
Height1.55mm (Max)
Product Length10mm (Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product