Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Analog Switch Quad Single Pole Single Throw ±22 Volt 36 Volt 16-Pin PDIP

Vishay
DG444DJ-E3
You may also like:
DG201CJ DG201CJ
DG202BDJ-E3 DG202BDJ-E3
DG403DG DG403DG
DG413DJ DG413DJ
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3

$1.99 ea

Lead time 7 weeks


  • Jameco Part no.: 814047
  • Manufacturer: Vishay
  • Manufacturer no.: DG444DJ-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyDG444
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.000001mA/[email protected]±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Maximum Power Dissipation450mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length21.33mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product