Analog Switch Quad Single Pole Single Throw ±22 Volt 36 Volt 16-Pin SOIC N

Vishay Rohs logo
DG444DY-E3
You may also like:
DG202BDJ-E3 DG202BDJ-E3
DG201CJ DG201CJ
DG403DG DG403DG
DG413DJ DG413DJ
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3

$1.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2035581
  • Manufacturer: Vishay
  • Manufacturer no.: DG444DY-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
35+ $1.49
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG444
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Input Voltage13V
Input Voltage12V, 15V, 18V, 24V, 28V
Maximum Input Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V, ±12V, ±15V, ±18V
Maximum Dual Supply Voltage±22V
Supply Current0.000001mA/[email protected]±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Power Dissipation640mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pins16
Width4mm (Max)
Height1.55mm (Max)
Product Length10mm (Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product