Analog Switch Quad Single Pole Single Throw ±22 Volt 36 Volt 16-Pin PDIP

You may also like:
DG202BDJ-E3 DG202BDJ-E3
Vishay
DG403DG DG403DG
Maxim Semiconductor
DG413DJ DG413DJ
Vishay
ADG201HSJNZ ADG201HSJNZ
Analog Devices
DG444DJ-E3 DG444DJ-E3
Vishay
L5991AD L5991AD
STMicroelectronics

$2.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 2036701
  • Manufacturer: Vishay
  • Manufacturer no.: DG445DJ-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.79
625+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyDG445
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Input Voltage13V
Input Voltage12V, 15V, 18V, 24V, 28V
Maximum Input Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V, ±12V, ±15V, ±18V
Maximum Dual Supply Voltage±22V
Supply Current0.000001mA/[email protected]±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Power Dissipation450mW
Maximum Supply Current0.001mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pins16
Width7.11mm (Max)
Height3.81mm (Max)
Product Length21.33mm (Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product