Power Inductor SMD High Current 10uH 7100mA 10% 0.0157 Ohms

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$2.95 ea

136 ship on Jan. 17


  • Jameco Part no.: 2296463
  • Manufacturer: Major Brands
  • Manufacturer no.: DHC-7342-100R
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

High Current Inductor 10uH 20% 7.1A Surface Mount Drum Core

  • Economical, reliable
  • Excellent current rating in a low-profile package
  • High energy storage and extremely low resistance

Specifications

  • Inductance: 10 µH
  • Tolerance: 20 %
  • Maximum DC Current: 7.1 A
  • Maximum DC Resistance: 15.7 mOhms
  • Operating Temperature: -40°C to +85°C
  • Termination Style: SMD/SMT
  • Length: 18.54 mm
  • Width: 15.24 mm
  • Height: 11.43 mm
  • Application: Power


Report a problem
Suggest a product
Specification Value
Inductance (uH)10
Rated Current (mA)7100


Report a problem
Suggest a product