TARIFF FREE PRODUCT
Specification | Value |
---|---|
Product Type | Rack Mount Enclosure |
Size Code | 1U |
Usable Depth | 14.40 in. |
Color | Black |
Material | Steel |
Additional Feature | Fitting four 3200W modules, For DHP Series, For DHB Series, Supports hot swap |
Family | DHP, DHB |
Height | 1.73 in. |
Depth | 14.40 in. |