Relay SPST-NO 3VDC 45 ohm Contacts 10A 250VAC

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$2.95 ea

10% discount applied in cart

392 ship on Jan. 19


  • Jameco Part no.: 2287463
  • Manufacturer: Panasonic
  • Manufacturer no.: DK-1A3V
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

SPST-NO Relay 250VAC 10A Through Hole

Features:

  • Contact Form: SPST-NO
  • Coil Voltage: 3VDC
  • Coil Resistance: 45Ω
  • Contact Current: 10A
  • Contact Voltage: 250VAC/125VDC
  • Dimensions (L" x W" x H"): 0.79 x 0.49 x 0.38


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NO
Coil Voltage (DC)3
Coil Resistance (ohms)45
Contact Current10A
Contact Voltage250VAC/125VDC
Pins4
Body Length (mm)20.1
Body Width (mm)12.45
Body Height (mm)9.65
FamilyDK


Report a problem
Suggest a product