15W Regulated Dual Output DC-DC Converter 15 Volts @ 0.5 Amps 9-18VDC

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$20.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954092
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKA15A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $20.30
5+ $18.65

Request a Large Quantity Quote

15W Regulated Dual Output DC-DC Converter


Output: ±15 Volts @ ±0.5 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 83%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • 8-pin package
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current0.50 A
    Power Rating15 W
    Additional Output Voltages (VDC)-15 VDC
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Maximum Input Current1.6 A
    Output Connector TypeDIP
    Pins5
    Number of Outputs2
    FamilyDKA15
    Product TypeDC-DC Dual Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.4 in.
    TypeNon-Inverting, Step Up, Step Down


    Report a problem
    Suggest a product