*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $19.95 |
5+ | $17.95 |
25+ | $16.95 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.50 A |
Power Rating | 15 W |
Additional Output Voltages (VDC) | -15 VDC |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.8 A |
Output Connector Type | DIP |
Pins | 5 |
Number of Outputs | 2 |
Family | DKA15 |
Product Type | DC-DC Dual Output Converter |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 71°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.4 in. |
Type | Step Down |