25W Dual Output DC-DC Converter 5 Volts @ 2.5 Amps 9-18VDC DC

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$23.39 ea

Factory Stock - Ships on Dec. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 1953129
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKA30A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $23.39
10+ $21.59

Request a Large Quantity Quote

25W Dual Output DC-DC Converter


Output: ±5 Volts @ ±2.5 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 80%
  • Compact size: 2.0"L x 2.0"W x 0.82"H
  • 8-pin package
  • Weight: 3.88 oz. (110 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)25
    FamilyDKA30
    Additional Output Voltages (VDC)-5
    Input Voltage Range (VDC)9 to 18
    Pin_Count7
    Number of Outputs2
    Product TypeDC-DC Dual Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    Length (inch)2
    Width (inch)2
    Height (inch)0.82
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product