30W Encapsulated Dual Output DC-to-DC Converter 15 Volts @ 1 Amp 9-18VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$23.39 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954130
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKA30A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $23.39
10+ $21.59

Request a Large Quantity Quote

30W Encapsulated Dual Output DC-to-DC Converter

Output: ±15 Volts @ 1 Amp

Features:
  • Input range: 9-18VDC
  • Number of pins: 8
  • Line Regulation: ±0.5%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Built-in EMI filter and remote ON/OFF control
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 2.0"W x 0.82"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)1
    Maximum Output Power (W)30
    FamilyDKA30
    Additional Output Voltages (VDC)-15
    Input Voltage Range (VDC)9 to 18
    Pin_Count7
    Number of Outputs2
    Product TypeDC-DC Dual Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    Length (inch)2
    Width (inch)2
    Height (inch)0.82
    TypeNon-Inverting|Step Up|Step Down
    MountingThrough Hole


    Report a problem
    Suggest a product