MEAN WELL DKE15B-05

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$19.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102879
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKE15B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $16.95

Request a Large Quantity Quote

15W Regulated Dual Output DC-DC Converter


Output: ±5 Volts @ ±1.5 Amps

Features:
  • Input voltage range: 18-36VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 83%
  • Compact size: 2.0"L x 2.0"W x 0.43"H
  • Weight: 2.3 oz. (65 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1.50 A
    Power Rating15 W
    Additional Output Voltages (VDC)-5 VDC
    Input Voltage Range18 VDC to 36 VDC
    Input Voltage24 VDC
    Pins5
    Number of Outputs2
    FamilyDKE15
    Product TypeDC-DC Regulated Dual Output
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.4 in.
    TypeStep Down


    Report a problem
    Suggest a product