Dual Output 10W 12V 0.416A Isolated Regulated Encapsulated DC-DC Converter 24V

MEAN WELL
DKM10B-12
You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$17.79 ea

Factory Stock - Ships on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256641
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKM10B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $17.79
10+ $16.39

Request a Large Quantity Quote

Dual Output 10W ±12V ±0.416A Isolated Regulated Encapsulated DC-DC Converter 24Vin

±12 Volts @ ±0.416 Amps

Features

  • Input Voltage: 18 to 36 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 2:1 wide input range
  • Line regulation: ±0.2%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 88%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.416
Maximum Output Power (W)10
FamilyDKM10
Additional Output Voltages (VDC)-12
Input Voltage Range (VDC)18 to 36
Input Voltage (VDC)24
Maximum Input Current (A)0.478
Pin_Count6
Number of Outputs2
Product TypeDC-DC Regulated Dual Output
Efficiency (%)88
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product