MEAN WELL DKM10C-15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$19.54 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256721
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKM10C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $19.54
5+ $18.24
25+ $17.33

Request a Large Quantity Quote

Dual Output 10W ±15V ±0.333A Isolated Regulated Encapsulated DC-DC Converter 48Vin

±15 Volts @ ±0.333 Amps

Features

  • Input Voltage: 36 to 75 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 2:1 wide input range
  • Line regulation: ±0.2%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.333 A
Power Rating10 W
Additional Output Voltages (VDC)-15 VDC
Input Voltage Range36 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.239 A
Pins6
Number of Outputs2
FamilyDKM10
Product TypeDC-DC Regulated Dual Output
Efficiency89%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length1 in.
Width1 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product