MEAN WELL DKMW20F-12

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL

$32.15 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256771
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKMW20F-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $32.15
5+ $30.01
25+ $28.51

Request a Large Quantity Quote

Dual Output 20W ±12V ±0.83A Isolated Regulated Encapsulated DC-DC Converter 24Vin

±12 Volts @ ±0.83 Amps

Features

  • Input Voltage: 9 to 36 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 4:1 ultrawide input range
  • Line regulation: ±0.2%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.83 A
Power Rating20 W
Additional Output Voltages (VDC)-12 VDC
Input Voltage Range9 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.936 A
Pins6
Number of Outputs2
FamilyDKMW20
Product TypeDC-DC Regulated Dual Output
Efficiency87%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length1 in.
Width1 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product