Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Output 20W 15V 0.66A Isolated Regulated Encapsulated DC-DC Converter 24V

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$29.29 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256780
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKMW20F-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $29.29
10+ $26.99

Request a Large Quantity Quote

Dual Output 20W ±15V ±0.66A Isolated Regulated Encapsulated DC-DC Converter 24Vin

±15 Volts @ ±0.66 Amps

Features

  • Input Voltage: 9 to 36 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 4:1 ultrawide input range
  • Line regulation: ±0.2%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.66
Maximum Output Power (W)20
FamilyDKMW20
Additional Output Voltages (VDC)-15
Input Voltage Range (VDC)9 to 36
Input Voltage (VDC)24
Maximum Input Current (A)0.936
Pin_Count6
Number of Outputs2
Product TypeDC-DC Regulated Dual Output
Efficiency (%)87
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product