Dual Output 30W 12V 1.25A Isolated Regulated Encapsulated DC-DC Converter 24V

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$31.09 ea

Factory Stock - Ships on Oct. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKMW30F-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $31.09
10+ $28.59

Request a Large Quantity Quote

Dual Output 30W ±12V ±1.25A Isolated Regulated Encapsulated DC-DC Converter 24Vin

±12 Volts @ ±1.25 Amps

Features

  • Input Voltage: 9 to 36 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 4:1 ultrawide input range
  • Line regulation: ±0.2%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)30
FamilyDKMW30
Additional Output Voltages (VDC)-12
Input Voltage Range (VDC)9 to 36
Input Voltage (VDC)24
Maximum Input Current (A)1.425
Output Connector TypePC Pins
Pin_Count6
Number of Outputs2
Product TypeDC-DC Regulated Dual Output
Efficiency (%)87
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product