Data Logger Temperature Relative Humidity with Rs-485 Module LCD Waterproof Case

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2143831
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: DL-100T485
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $170.99
5+ $162.39

Request a Large Quantity Quote

Temperature and Humidity Data Logger with RS-485 Module

Humidity and temperature measurements is essential in many Factory, Building, Home and Remote Diagnosis .The DL-100T485 provide valuable information on the levels and variation of humidity and temperature module. The Humidity Resolution is 0.1 % RH, temperature Resolution is 0.1 °C. It contains a single built-in RS-485 communication interface and an LCD indicator to display the module ID. The LCD display can be constantly changing the temperature and humidity, allowing users to understand the latest messages. The DL-100T485 conforms to IP67 Dust/ Water-Proof Protection.

Features

  • Temperature and Humidity measurement Modules
  • Provides LCD Display
  • Humidity Range: 0 % ~ 100 % RH
  • Humidity Resolution: 0.1 % RH
  • Temperature Range: -20 ¡C ~ +60 °C (limited by LCD Display)
  • Temperature Resolution: 0.1 °C
  • Baud Rate is only 9600 bps
  • Full IP67 Dust/Water-Proof Protection

Applications




Specifications & Additional Information

Humidity & Temperature Sensor
Humidity Range 0 ~ 100% RH (Relative Humidity)
Humidity Resolution 0.1% RH
Humidity Accuracy Typical: ±3% RH
Max.: Refer to Figure 1
Humidity Repeatability ±0.1% RH
Temperature Range -20 ~ +60 °C
Temperature Resolution 0.1 °C
Temperature Accuracy Typical: ±0.4 °C
Max.: Refer to Figure 2.
Temperature Repeatability ±0.1 °C
Data Logging
Data Storage Capacity 4092 Readings (16000 bytes Memory)
Sampling Frequency 10 seconds to 24 Hours
Recording Mode Stop on memory full or continuous recording with memory rollover
LCD Display
LCD Duty 1/4 (Refer to Figure 3)
LCD Bias
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product