Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Output 3W 15V 0.1A DIP-16 Isolated DC-DC Regulated Converter 12V

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$8.79 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DLC03A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.79
10+ $8.09

Request a Large Quantity Quote

Dual Output 3W ±15V ±0.1A DIP-16 Isolated DC-DC Regulated Converter 12Vin

Output: +/-15 Volts @ +/-0.1 Amps

Features

  • DIP16 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 9V to 18V
  • Line regulation: ±0.2%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class B without additional components
  • High efficiency up to: 81%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.1
Maximum Output Power (W)3
Additional Output Voltages (VDC)-15
Input Voltage Range (VDC)9 to 18
Input Voltage (VDC)12
Maximum Input Current (A)0.313
Output Connector TypeDIP-16
Pin_Count6
Number of Outputs2
FamilyDLC03
Product TypeDC-DC Regulated Dual Output
Efficiency (%)81
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.87
Width (inch)0.54
Height (inch)0.34
TypeIsolated


Report a problem
Suggest a product