*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.125 A |
Power Rating | 3 W |
Additional Output Voltages (VDC) | -12 |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.156 A |
Output Connector Type | DIP-16 |
Pins | 6 |
Number of Outputs | 2 |
Family | DLC03 |
Product Type | DC-DC Regulated Dual Output |
Efficiency | 81% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 0.87 in. |
Width | 0.54 in. |
Height | 0.34 in. |
Type | Isolated |