MEAN WELL DLC03C-05

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$9.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261935
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DLC03C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Dual Output 3W ±5V ±0.3A DIP-16 Isolated DC-DC Regulated Converter 48Vin

Output: +/-5 Volts @ +/-0.3 Amps

Features

  • DIP16 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 36V to 75V
  • Line regulation: ±0.2%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class B without additional components
  • High efficiency up to: 80%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current0.30 A
Power Rating3 W
Additional Output Voltages (VDC)-5
Input Voltage Range36 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.079 A
Output Connector TypeDIP-16
Pins6
Number of Outputs2
FamilyDLC03
Product TypeDC-DC Regulated Dual Output
Efficiency80%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.87 in.
Width0.54 in.
Height0.34 in.
TypeIsolated


Report a problem
Suggest a product