Dual Output 3W 15V 0.1A DIP-16 Isolated DC-DC Regulated Converter 48V

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$9.65 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261951
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DLC03C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.65
10+ $8.85

Request a Large Quantity Quote

Dual Output 3W ±15V ±0.1A DIP-16 Isolated DC-DC Regulated Converter 48Vin

Output: +/-15 Volts @ +/-0.1 Amps

Features

  • DIP16 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 36V to 75V
  • Line regulation: ±0.2%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class B without additional components
  • High efficiency up to: 80%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.10 A
Power Rating3 W
Additional Output Voltages (VDC)-15
Input Voltage Range36 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.078 A
Output Connector TypeDIP-16
Pins6
Number of Outputs2
FamilyDLC03
Product TypeDC-DC Regulated Dual Output
Efficiency80%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.87 in.
Width0.54 in.
Height0.34 in.
TypeIsolated


Report a problem
Suggest a product