*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.34 |
5+ | $12.09 |
25+ | $11.97 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.50 A |
Power Rating | 5 W |
Additional Output Voltages (VDC) | -5 VDC |
Input Voltage Range | 9 VDC to 18 VDC |
Input Voltage | 12 VDC |
Pins | 5 |
Number of Outputs | 2 |
Family | DLW05 |
Product Type | DC to DC Converter and Switching Regulator Module |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 71°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.4 in. |
Type | Step Down |