Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Multimeters
19,999 Count Benchtop Digital Multimeter
View larger image
Jameco Part no.:
2145756
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
DM-1140B
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030310000
Data Sheet (current)
[219 KB ]
You may also like:
MN35
Extech Instruments
EX330
Extech Instruments
DT830D
Jameco Benchpro
D33
Owon Technology Lilliput Electronics
B33+
Owon Technology Lilliput Electronics
B35T+
Owon Technology Lilliput Electronics
$179.09
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$179.09
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2145756
Manufacturer:
Uniteq Corporation
Manufacturer no.:
DM-1140B
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030310000
Data Sheet (current)
[219 KB ]
Web Exclusive
# of units
Price
1+
$179.09
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
19,999 Count Benchtop Digital Multimeter
Features:
4½-digit LCD with white backlight
Sample rate: 3 samples/second
Manual range operation
Overload protection
With basic DCV, ACV, DCA, ACA, Ω, CAP, Hz, hFE, diode and continuity measuring functions
Voltage test range up to 1000V DC or peak-peak value AC, resolution up to 10µV
Current test range up to 20A, auto polarity shift, data hold
Auto data update and refresh, auto data hold, auto peak hold
AC measuring adopts high accuracy true RMS, measuring broadband and AC+DC function, enabling accurate measuring of virtual value of AC by any waveform
Power requirement: 110/220VAC @ 50/60Hz
Size: 9.6"W x 8.7"D x 3.9"H (245mm(W) x 220mm(D) x 98mm (H))
Weight: 3.1 lbs. (1.4kg)
Includes: Test leads, power cord, user's manual, box
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Style
Benchtop
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
19,999 Count Benchtop Digital Multimeter
Image is representative only