Mica Capacitor 200pF 5% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$1.95 ea

425 ship on May. 17
More Available – 7 weeks


  • Jameco Part no.: 2320719
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DM-15-201-J
  • HTS code: 8532290020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

Mica Capacitor 200pF 5% 500V Radial Through Hole

Specifications

  • Features: General Purpose
  • Capacitance: 200 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Package: Radial
  • Mounting Type: Through Hole
  • Size: 0.461" L x 0.189" W (11.70 mm x 4.80 mm)
  • Height - Seated (Max): 0.382" (9.70 mm)
  • Lead Spacing: 0.232" (6 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)200
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.7 mm
Height4.8 mm
Depth9.7 mm
Lead Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance200 µF


Report a problem
Suggest a product