USB Bluetooth Dongle CSR

You may also like:
350-00017 350-00017
Parallax
30086 30086
Parallax
WPI322 WPI322
Velleman
K8058 K8058
Velleman
Clearance

$49.95 ea

1 In Stock


  • Jameco Part no.: 2321287
  • Manufacturer: Qualcomm
  • Manufacturer no.: DM-8510-10123-1A
  • HTS code: 8517620050
  • Web Exclusive

USB Bluetooth Dongle CSR

Designed for laptop, tablet and home entertainment markets, CSR8510 is a fully qualified Bluetooth 4.0 end-to end solution offering both high-speed wireless communications and low energy operation. The USB 2.0 host interface enables the CSR8510 to be used for USB dongles and internal modules for tablets and laptops. Full HCI mode is supported with switching to/from "HID proxy mode" for boot mode support and stack-less operation, where a host stack is not required or available.

Features

  • High-speed Bluetooth® v4.0 +HS solution
  • Dual-mode Bluetooth/Bluetooth LE (low energy) operation
  • HCI mode operation with full Bluetooth stack
  • +10 dB, max Tx output power
  • Full-speed USB 2.0 host interface
  • Configurable Host Wakeup for TV/STB remote control on/off
  • WLAN coexistence interface

Resources



Report a problem
Suggest a product
Specification Value
Product TypeUSB Bluetooth Dongle CSR
Number of Ports1
Standard SupportedBluetooth 4.0, HCI/HID
Minimum Input VoltagePowered by USB port


Report a problem
Suggest a product