10pF 500 VDC Mica Capacitor

You may also like:
DC10/50 DC10/50
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$1.79 ea

170 In Stock
More Available – 5 weeks


  • Jameco Part no.: 15991
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DM15CD100D03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.39
100+ $1.09
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

10pF Mica Capacitor

Features

  • Capacitance: 10pF
  • Tolerance: ±5%
  • Voltage: 500V


Report a problem
Suggest a product
Specification Value
Capacitance (pF)10
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11 mm
Height4 mm
Depth9 mm
Lead Pitch5.8 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance10 pF


Report a problem
Suggest a product