# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
500+ | $1.95 |
1000+ | $1.75 |
Specification | Value |
---|---|
Capacitance (pF) | 1000 |
Voltage Rating | 100 VDC |
Tolerance | 5% |
Maximum Operating Temperature | 125°C |
Width | 11 mm |
Height | 4 mm |
Depth | 9 mm |
Lead Pitch | 5.8 mm |
Mounting | Through Hole |
Minimum Operating Temperature | -55°C |
Capacitance | 1000 pF |