Dipped Mica Capacitor 150pF 100V 2% Radial

You may also like:
CD15FD151JO3 CD15FD151JO3
Cornell Dubilier
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CD5EC330G03 CD5EC330G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier

$0.89 ea

17,891 In Stock


  • Jameco Part no.: 2296703
  • Manufacturer: James Electronics
  • Manufacturer no.: DM15FA151G03
  • HTS code: 8532290020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.25

Request a Large Quantity Quote

Dipped Mica Capacitor 150pF 100V 2% Radial

Specifications

  • Capacitance: 150 pF
  • Tolerance: 2%
  • Voltage: 100 VDC
  • Radial body


Report a problem
Suggest a product
Specification Value
Capacitance (pF)150
Voltage Rating100 VDC
Tolerance2%
Maximum Operating Temperature125°C
Width6.3 mm
Height4 mm
Depth4 mm
Lead Pitch3.2 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance150 pF


Report a problem
Suggest a product