Dipped Mica Capacitor 27pF 500V 5% Radial

You may also like:
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CD5EC330G03 CD5EC330G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier
Clearance

$1.49 ea

10% discount applied in cart

470 In Stock


  • Jameco Part no.: 2296743
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: DM270
  • HTS code: 8532290020
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $0.95
500+ $0.75

Request a Large Quantity Quote

Dipped Mica Capacitor 27pF 500V 5% Radial

Specifications

  • Capacitance: 27 pF
  • Tolerance: 5%
  • Voltage: 500 VDC
  • Radial body


Report a problem
Suggest a product
Specification Value
Capacitance (pF)27
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width10.9 mm
Height3.6 mm
Depth7.1 mm
Lead Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance27 pF


Report a problem
Suggest a product