330pF 500 VOLT MICA CAPACITOR

You may also like:
CDS10FD910JO3 CDS10FD910JO3
CM04CD120JO3 CM04CD120JO3
CDV19FF821J03 CDV19FF821J03
DM15FA151G03 DM15FA151G03
CD15FD101J03 CD15FD101J03
DM471 DM471

$2.79 ea

972 ship on Oct. 18


  • Jameco Part no.: 16088
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DM331
  • Jameco Catalog
# of units Price
1+ $2.79
10+ $2.29
100+ $1.79
500+ $1.59
1000+ $1.39

Request a Large Quantity Quote

330pF Mica Capacitor

Features

  • Capacitance: 330pF
  • Tolerance: ±5%
  • Voltage: 500V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance330 pF
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Lead Diameter23mm
    Product TypeSilver Mica Capacitor


    Report a problem
    Suggest a product