Dipped Mica Capacitor 3300pF 100V 5% Radial

You may also like:
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CD5EC330G03 CD5EC330G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier
Price Reduced

$1.95 ea

69 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2296799
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: DM332
  • HTS code: 8532290020
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.45
1000+ $1.29

Request a Large Quantity Quote

Dipped Mica Capacitor 3300pF 100V 5% Radial

Specifications

  • Capacitance: 3300 pF (3.3nF / 0.0033µF)
  • Tolerance: 5%
  • Voltage: 100 VDC
  • Radial body


Report a problem
Suggest a product
Specification Value
Capacitance (pF)3300
Voltage Rating100 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width4.5 mm
Height7.2 mm
Depth4 mm
Lead Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance3300 pF


Report a problem
Suggest a product