0.165" Mini-Fit Jr. Terminal Contact Female 18-24 AWG

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
Clearance

$0.29 ea

10% discount applied in cart

2,088 In Stock


  • Jameco Part no.: 401736
  • Manufacturer: Adam Technologies
  • Manufacturer no.: DMH-B-C-F-G
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

0.165" Mini-Fit Jr. Terminal

Features

  • Wire Range: 18-24 AWG
  • Plating: Gold over Nickel


Report a problem
Suggest a product
Specification Value
FamilyMini Fit Jr .165"
GenderSocket
Wire Gauge (AWG)18-24
Contact PlatingGold Over Nickel
Contact MaterialBrass
Voltage Rating600 VAC
Current Rating9 A
Mounting TypeCrimp


Report a problem
Suggest a product