Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Position Crimp Connector Contact Female Straight Cable Mount 14.7mm 18-24 AWG

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103
Slashed Prices - Limited Quantity

$0.25 ea

16 ship on Jul. 13


  • Jameco Part no.: 401701
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DMH-B-C-F-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.07
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

1 Position Crimp Connector Contact Female Straight Cable Mount 14.7mm

The power connector series is designed for high current/high density applications which require the design flexibility of wire to wire and wire to board configurations in the interconnection system. The power connector system is appropriate for both power and signal applications as it can carry currents of up to 9 amperes per circuit.

Report a problem
Suggest a product
Specification Value
FamilyMini Fit Jr .122"
GenderFemale
Maximum Current Rating (A)9
Wire Gauge (AWG)24-18
Voltage Rating600 VAC
Product TypeCrimp
Contact PlatingTin
Contact MaterialBrass


Report a problem
Suggest a product