# of units | Price |
---|---|
1+ | $0.61 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.35 |
2000+ | $0.29 |
Specification | Value |
---|---|
Impedance | 8 Ohm |
Nominal Input Power (W) | 0.20 |
Input Power (max) (W) | 0.25 |
Output | 63 dB |
Frequency Range | 100 Hz to 10000 Hz |
Diameter | 0.47 in. |
Depth | 0.31 in. |
Magnet Size (Diameter x H) (inches) | 0.40 x 0.25 |
Termination Style | SMD |
Length | 0.47 in. |
Width | 0.31 in. |