Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103
Slashed Prices - Limited Quantity

$0.05 ea

22 ship on Oct. 22


  • Jameco Part no.: 337762
  • Manufacturer: Adam Technologies
  • Manufacturer no.: DMT-B-C-M-T-R
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.05
100+ $0.04
1000+ $0.035
5000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Male Crimp Terminal

Specifications

  • Material: Phosphor bronze
  • Finish: Tin-plated
  • Wire range: AWG#20-30
  • Thickness: 0.2mm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyDMH
    GenderMale
    Maximum Current Rating (A)1
    Wire Gauge (AWG)30-20
    Voltage Rating250 VAC
    Product TypeCrimp
    Contact PlatingTin
    Contact MaterialPhosphor Bronze


    Report a problem
    Suggest a product