DataShield In-Line Surge Protector for Network and Phone Lines Single RJ45 Line

You may also like:
PS08-12-WHITE PS08-12-WHITE
51W1-10204 51W1-10204
PR08T2 PR08T2
IEC5GLM IEC5GLM
2500.PS8-R 2500.PS8-R
IEC4 IEC4

$18.95 ea

68 ship on Sep. 23


  • Jameco Part no.: 2290191
  • Manufacturer: TrippLite
  • Manufacturer no.: DNET1
  • Web Exclusive
# of units Price
1+ $18.95
5+ $17.95
10+ $16.95
25+ $15.95

Request a Large Quantity Quote

DataShield In-Line Surge Protector for Network and Phone Lines Single RJ45 Line

Tripp Lite's DNET1 provides network Ethernet line surge suppression for 100Base-T, 10Base-T, Token Ring, AS400/Sys3x and RS422 applications. Surge suppression is handled with balanced arrays of high-speed avalanche diodes that divert excess energies created by electrostatic discharges, faulty wiring or lightning away from network interface connections.

This device protects network data lines on workstations, printers, hubs and other devices from blown NIC cards, garbled transmissions, lock-ups and hardware failures caused by surges, line noise, ESD, faulty wiring and lightning.

Features

  • Network Ethernet line surge suppression for 100Base-T, 10Base-T, Token Ring, AS400/Sys3x and RS422 applications
  • Ideal protection for NICs, terminals, hubs, printers, LAN equipment, and other internetworking devices
  • Protects against the effects of electrostatic discharge, faulty wiring and lightning
  • Reduces blown NIC cards, garbled network transmissions, system lock-ups and hard equipment failure
  • 750A circuit breaker; 7.5V nominal clamping voltage
  • RJ45 input and output connections with included patch cable
  • This product is covered by a Lifetime Limited Warranty

Specifications

  • Output
    • Output Receptacles: (1) Network
    • Circuit Breaker (amps): 750
    • Right-Angle Outlets: No
  • Input
    • Nominal Input Voltage(s) Supported: 120V AC; 230V AC
    • Recommended Electrical Service: 120V, 230V
    • Input Cord Length (ft.): 0
    • Input Plug Type: RJ45
    • Right-Angle Plug: No
    • Integrated Cord Clip: No
  • User Interface
    • Diagnostic LED(s): No
  • Surge / Noise Suppression
    • AC Suppression Joule Rating: 0
    • Clamping Voltage (RMS): 7.5
    • Auto Shut-Off: No
  • Dataline Surge Suppression
    • Telephone/DSL Protection: Yes
    • Telephone/DSL Protection Details: 1 line
    • Cable (Coax) Protection: No
    • Network (Ethernet) Protection: Yes
    • Additional Dataline Protection: 1-8
  • Physical
    • Shipping Dimensions (hwd / in.): 6.00 x 3.00 x 2.00
    • Shipping Weight (lbs.): 0.23
    • Integrated Keyhole Mounting Slots: No
    • Color: Light Gray
    • Anti-Microbial Protected: No

Package Includes

  • DNET1 dataline protector
  • 5-in. RJ45 patch cable
  • Warranty information and instruction manual


Report a problem
Suggest a product
Specification Value
No. of Outlets1
Output Voltage (VAC)120
Current Rating750 A
Cord LengthIn-line
Data Line ProtectionYes
Mounting StyleFree-hanging


Report a problem
Suggest a product