# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.19 |
Specification | Value |
---|---|
Varistor Voltage (V) | 750 |
Voltage Rating | 460 VAC, 615 VDC |
Surge Energy Rating | 175J |
Surge Current Rating | 100A |
Maximum Clamping Voltage | 1240V |
Maximum Clamping Current | 100A |
Capacitance | 420 pF |
Lead Style | Radial |
Body Diameter | 23 mm |