The Dongler® Loaded - ProAV 4K HDMI Dongle Adapters

You may also like:
10A3-03106 10A3-03106
Steren Electronics
10HM-01128V4-02 10HM-01128V4-02
Jameco ValuePro
MU1MMS2RA MU1MMS2RA
StarTech.com
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
70-3536B 70-3536B
Jameco ValuePro
10A3-01112-M 10A3-01112-M
Jameco ValuePro
New Product

$139.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2334999
  • Manufacturer: Simply45
  • Manufacturer no.: DO-L001
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $139.95
5+ $132.95

Request a Large Quantity Quote

The Dongler® Loaded - ProAV 4K HDMI Dongle Adapters

The Dongler Loaded ProAV 4K HDMI Dongle Adapter Ring supports the distribution of full 4K content. 4K has become the new standard for everything video related. If you are doing a presentation or showing content on a video wall or large projector screen, don't you want your content to look the best it should be? Of course, you do! Which is why you must use 4K compliant dongle adapters.

Our ProAV 4K HDMI Dongle Adapter Ring includes DisplayPort 1.4 and Mini-DisplayPort 1.4 dongle adapters that support 4K/8K Up to 32Gbps input with HDMI supported [email protected] 4:4:4 18Gbps+.

Note: The Dongler is not designed to be an invulnerable protection measure. The Dongler is designed to discourage casual theft and the inadvertent removal of the attached dongles and adapters.

Features

  • Supports the latest 4K UltraHD devices
  • [email protected] 4:4:4
  • Supports up to 32Gbps
  • Combination Lock secures your dongles and makes dongle changing easy
  • Sleek aircraft aluminum housing for superior heat dissipation
  • High Dynamic Range (HDR)
  • DisplayPort™ 1.4
  • HDMI® 2.0b
  • HDCP 2.2
  • Easy Plug'n Play
  • Lifetime Warranty
  • USB™ Certified
  • VESA Certified
The ProAV 4K HDMI Dongler includes the following pigtail dongle adapters:
  • (1) DisplayPort1.4
  • (1) Mini-DisplayPort1.4
  • (1) USB Type-C
  • (1) HDMI Port Saver
  • (1) HDMI infrastructure cable harness
  • (1) Dongle harness locking tool with extra screw/lock
Alternate Angle of Loaded Dongler ProAV 4K HDMI Dongle Set

Report a problem
Suggest a product
Specification Value
Cable Type4-Way 4K Dongle Adapters
1st ConnectorDP1.4 (M), mDP1.4 (M), USB-C (M), HDMI-A PS (M)
2nd ConnectorHDMI (F), HDMI (F), HDMI (F), HDMI-A (F)
Length10 in.
ColorBlack


Report a problem
Suggest a product