Power Inductor SMD 10uH 3900mA 20% 0.038 Ohms

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$1.49 ea

890 ship on Jan. 27


  • Jameco Part no.: 2296135
  • Manufacturer: Major Brands
  • Manufacturer no.: DO3316P-103
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Fixed SMT Inductor 10uH 20% 3.9A 30MHz 38mOhms

Specifications

  • Core Material: Ferrite
  • Shielding: Unshielded
  • Inductance: 10 µH
  • Tolerance: 20 %
  • Maximum DC Current: 3.9 A
  • Maximum DC Resistance: 38 mOhms
  • Self Resonant Frequency: 30 MHz
  • Operating Temperature: -40°C to +85°C
  • Test Frequency: 100 kHz
  • Termination Style: SMD/SMT
  • Length: 12.95 mm
  • Width: 9.4 mm
  • Height: 5.21 mm
  • Application: Power


Report a problem
Suggest a product
Specification Value
Inductance (uH)10
Rated Current (mA)3900


Report a problem
Suggest a product